Print Page
HLD-111-130-001
Gas Detection Sensor, Hydrogen (H2), 100000 ppm, ± 10%, Thermal Conductivity Detection (TCD)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHLD-111-130-001Copy
Order Code5156455
Product RangeHLD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.27,854.000 |
| 5+ | Rs.26,216.080 |
| 10+ | Rs.24,436.150 |
| 25+ | Rs.23,318.960 |
| 50+ | Rs.22,455.510 |
| 100+ | Rs.21,762.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.27,854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHLD-111-130-001Copy
Order Code5156455
Product RangeHLD Series
Technical Datasheet
Gas TypeHydrogen (H2)
Particle Count Max100000ppm
Accuracy± 10%
Sampling MethodThermal Conductivity Detection (TCD)
Product RangeHLD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Hydrogen (H2)
Accuracy
± 10%
Product Range
HLD Series
Particle Count Max
100000ppm
Sampling Method
Thermal Conductivity Detection (TCD)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
