Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSXA4L..Copy |
| Order Code | 9975926 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSXA4L..Copy |
| Order Code | 9975926 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Limit Switch Actuator | Side Rotary |
| Contact Configuration | DPST-NO, DPST-NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 0.45N |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Limit Switch Actuator | Side Rotary |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 0.45N |
| Contact Current DC Max | 10A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | DPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .89131 |
