Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF13F/A240-2Z13DCopy
Manufacturer Standard Lead Time23 weeks
Order Code4733429
Product RangeHongfa - HF13 Series
Your Part Number
299 In Stock
Need more?
299 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.705.100 |
| 5+ | Rs.645.540 |
| 10+ | Rs.600.760 |
| 20+ | Rs.579.850 |
| 50+ | Rs.564.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.705.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF13F/A240-2Z13DCopy
Manufacturer Standard Lead Time23 weeks
Order Code4733429
Product RangeHongfa - HF13 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeHongfa - HF13 Series
Relay MountingSocket Mount
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance16.3kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HF13F/A240-2Z13D is a high-reliability DPDT (Double Pole Double Throw) relay designed for industrial control, automation, and power switching applications. Featuring a 240V AC coil, this relay is ideal for use in systems operating on standard mains voltage, offering dependable performance in compact form factors.
- Conforms to the CE low voltage directive
- Coil Voltage: 240 VAC
- Contact Configuration: 2 Form C (DPDT)
- Contact Rating: 10 A at 250 VAC / 30 VDC
- Mounting Type: Plug-in or PCB mount
- Terminal Type: Solder or socket compatible
- Insulation System: UL Class F
- Dielectric Strength: 5000 Vrms (coil to contacts)
- Operating Temperature Range: -40°C to +85°C
- Certifications: UL, CE, CQC
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
16.3kohm
Coil Voltage
240VAC
Product Range
Hongfa - HF13 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04067
