Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFKW/012-1ZW-LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4919914 |
| Product Range | HFKW Series |
| Your Part Number | |
| Technical Datasheet |
1,489 In Stock
Need more?
1,489 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.170.690 |
| 10+ | Rs.159.500 |
| 25+ | Rs.146.570 |
| 50+ | Rs.143.640 |
| 100+ | Rs.140.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.170.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFKW/012-1ZW-LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4919914 |
| Product Range | HFKW Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Current | 35A |
| Contact Configuration | SPDT |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Product Range | HFKW Series |
| Contact Voltage DC Nom | 16V |
| Coil Resistance | 240ohm |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Configuration | SPDT |
| Relay Terminals | PC Pin |
| Contact Voltage DC Nom | 16V |
| Contact Material | Silver Tin Oxide |
| Contact Current | 35A |
|---|---|
| Relay Mounting | Through Hole |
| Product Range | HFKW Series |
| Coil Resistance | 240ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00675 |
