Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFV12/12-H-DCopy
Manufacturer Standard Lead Time24 weeks
Order Code4733588
Product RangeHFV12 Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,330.820 |
| 5+ | Rs.4,032.460 |
| 10+ | Rs.3,686.910 |
| 20+ | Rs.3,613.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,330.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV12/12-H-DCopy
Manufacturer Standard Lead Time24 weeks
Order Code4733588
Product RangeHFV12 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current180A
Contact ConfigurationSPST-NO
Relay MountingFlange
Relay TerminalsScrew
Product RangeHFV12 Series
Contact Voltage DC Nom16V
Coil Resistance5ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Screw
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
180A
Relay Mounting
Flange
Product Range
HFV12 Series
Coil Resistance
5ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22493
