Print Page
HFV15/12-Z1TJ-D
Automotive Relay, without Hole, 12 VDC, 150 A, SPDT, Socket Mount, Quick Connect, HFV15 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFV15/12-Z1TJ-DCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4733590 |
| Product Range | HFV15 Series |
| Your Part Number | |
| Technical Datasheet |
881 In Stock
Need more?
881 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.287.850 |
| 5+ | Rs.268.980 |
| 10+ | Rs.247.170 |
| 20+ | Rs.242.230 |
| 50+ | Rs.237.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.287.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HFV15/12-Z1TJ-DCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4733590 |
| Product Range | HFV15 Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Current | 150A |
| Contact Configuration | SPDT |
| Relay Mounting | Socket Mount |
| Relay Terminals | Quick Connect |
| Product Range | HFV15 Series |
| Contact Voltage DC Nom | - |
| Coil Resistance | 90ohm |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Configuration | SPDT |
| Relay Terminals | Quick Connect |
| Contact Voltage DC Nom | - |
| Contact Material | Silver Tin Oxide |
| Contact Current | 150A |
|---|---|
| Relay Mounting | Socket Mount |
| Product Range | HFV15 Series |
| Coil Resistance | 90ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03223 |
