Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1105101-1Copy
Order Code133061
Product RangeHTS
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No3-1105101-1Copy
Order Code133061
Product RangeHTS
Technical Datasheet
Product RangeHTS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingSilver Plated Contacts
For Use WithHTS Series HE and HA inserts
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HTS
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
16AWG
SVHC
Lead (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
HTS Series HE and HA inserts
Contact Material
Copper
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
