Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No26_SMPM-50-2-2/111_NECopy
Manufacturer Standard Lead Time18 weeks
Order Code4845660
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,393.500 |
| 10+ | Rs.2,899.940 |
| 25+ | Rs.2,725.630 |
| 100+ | Rs.2,481.380 |
| 250+ | Rs.2,333.420 |
| 500+ | Rs.2,286.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,393.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No26_SMPM-50-2-2/111_NECopy
Manufacturer Standard Lead Time18 weeks
Order Code4845660
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeMULTIFLEX 86, MULTIFLEX 86 HE, SR 86 CU TP M17, Sucoform 86
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max65GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
MULTIFLEX 86, MULTIFLEX 86 HE, SR 86 CU TP M17, Sucoform 86
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
