Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29981SV2CR3-29094KCR-6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4748340
Also Known As85259446
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.29,366.240 |
| 5+ | Rs.27,280.560 |
| 10+ | Rs.25,194.880 |
| 25+ | Rs.25,036.550 |
| 50+ | Rs.24,878.220 |
| 100+ | Rs.24,719.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,366.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29981SV2CR3-29094KCR-6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4748340
Also Known As85259446
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeMINIBEND LR
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
MINIBEND LR
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
152.4mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
