Print Page
MINIBEND KR-6
RF / Coaxial Cable Assembly, 6 ", 154.2 mm, MINIBEND KR, PC2.9 Plug, PC2.9 Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | MINIBEND KR-6Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4917749 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.19,535.900 |
| 5+ | Rs.17,093.910 |
| 10+ | Rs.14,163.530 |
| 25+ | Rs.12,698.340 |
| 50+ | Rs.11,721.540 |
| 100+ | Rs.11,101.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,535.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | MINIBEND KR-6Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4917749 |
| Technical Datasheet | |
| Cable Length - Imperial | 6" |
| Cable Length - Metric | 154.2mm |
| Coaxial Cable Type | MINIBEND KR |
| Connector Type A | PC2.9 Plug |
| Connector Type B | PC2.9 Plug |
| Impedance | 50ohm |
| Jacket Colour | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Length - Imperial | 6" |
|---|---|
| Coaxial Cable Type | MINIBEND KR |
| Connector Type B | PC2.9 Plug |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 154.2mm |
|---|---|
| Connector Type A | PC2.9 Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Costa Rica Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00015 |
