Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | RAILCAT CAT5E 4X22AWG XM SCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5107146 |
| Your Part Number | |
| Technical Datasheet |
193 In Stock
Need more?
193 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,524.180 |
| 5+ | Rs.2,404.150 |
| 10+ | Rs.2,199.570 |
| 25+ | Rs.2,158.290 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Rs.2,524.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | RAILCAT CAT5E 4X22AWG XM SCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5107146 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| LAN Category | Cat5e |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 3.3ft |
| Reel Length (Metric) | 1m |
| No. of Pairs | 2 Pair |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 4 x 22AWG |
| Voltage Rating | 300VAC |
| Jacket Material | Radox |
| Conductor Material | Silver Plated Copper |
| External Diameter | 7.25mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 3.3ft |
| No. of Pairs | 2 Pair |
| No. of Max Strands x Strand Size | 4 x 22AWG |
| Jacket Material | Radox |
| External Diameter | 7.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 1m |
| Jacket Colour | Black |
| Voltage Rating | 300VAC |
| Conductor Material | Silver Plated Copper |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0769 |
