Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-410Copy
Order Code1566598
Product Range410 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIDEAL
Manufacturer Part No30-410Copy
Order Code1566598
Product Range410 Series
Technical Datasheet
Product Range410 Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
410 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
