Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE1G-21SM..Copy
Manufacturer Standard Lead Time1 weeks
Order Code1265275
Product RangeHE1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.33,664.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.33,664.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE1G-21SM..Copy
Manufacturer Standard Lead Time1 weeks
Order Code1265275
Product RangeHE1G Series
Technical Datasheet
Product RangeHE1G Series
Contact ConfigurationSPST-NC
Switch OperationOff-On-Off
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
IP RatingIP66
Switch MountingFree Hanging
Switch Terminals-
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HE1G Series
Switch Operation
Off-On-Off
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Free Hanging
Panel Cutout (H x W)
-
Contact Configuration
SPST-NC
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
IP66
Switch Terminals
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
