Print Page
LB6GL-M1T64G
Industrial Pushbutton Switch, w/Guard, LB Series, 18.2 mm, DPDT, Momentary, Round, Green
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,919.790 |
| 5+ | Rs.3,762.720 |
| 10+ | Rs.3,605.650 |
| 20+ | Rs.3,334.400 |
| 50+ | Rs.3,063.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,919.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | LB6GL-M1T64GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4802687 |
| Product Range | LB Series |
| Technical Datasheet | |
| Product Range | LB Series |
| Panel Cutout Diameter | 18.2mm |
| Contact Configuration | DPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 5A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 30V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder Lug |
| Illumination Colour | Green |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
LB6GL-M1T64G is a LB series flush Silhouette switch for a sleek and refined style. It can be used for a wide range of applications.
- Projects only 2mm from the panel surface
- Slim 2mm-thick bezels for stylish panels
- Removable contacts enable easy wiring / single board mounting for space-saving installation
- Contact resistance is 50mohm maximum (initial value)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Degree of protection is IP65 (IEC 60529)
- DPDT contact configuration
- 5A AC/3A DC contact current
- 125V AC/30V DC contact voltage
- Momentary switch operation
Technical Specifications
| Product Range | LB Series |
|---|---|
| Contact Configuration | DPDT |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 5A |
| Contact Current DC Max | 3A |
| IP Rating | IP65 |
| Switch Terminals | Quick Connect, Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 18.2mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |

