Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFR2055
Order Code9939210
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration2NC / 1NO
Contact Current AC Max6A
Contact Voltage AC Max500V
Operating Force Max-
Product Range-
Contact Current DC Max6A
Contact Voltage DC Max600V
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
6A
Operating Force Max
-
Contact Current DC Max
6A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
2NC / 1NO
Contact Voltage AC Max
500V
Product Range
-
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2