Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
4 more incoming. You can reserve stock now
15 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,107.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,107.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-041TPCopy
Order Code4707490
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCY8C4147AZQ-T495
Kit Application TypePrototyping
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NamePSOC 4
Kit Contents0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8CPROTO-041TP is a PSOC™ 4100T Plus prototyping kit for PSOC™ 4100T Plus MCU, is powered with Infineon's 5th Gen CAPSENSE™ technology. The kit offers a complete, out-of-the-box experience, allowing users to explore and assess the capabilities of Infineon’s 5th-generation CAPSENSE™ and Multi-Sense technology. The kit enables developers to create and test applications that leverage self/mutual capacitance sensing technologies.
- CY8C4147AZQ-T495 MCU
- ALS sensor based ADC measurements
- Self capacitive trackpad, mutual capacitive trackpad, self capacitive touch button
- Mutual capacitive touch button
- Proximity sensor, user input button, expandable connector for custom board
- User LEDs with PWM capabilities, Type-C USB connection
- ModusToobox™ BSP support
- Easy to use prototyping kit, expandable connector, easy evaluation of CAPSENSE™
- Expandable for inductive sensing, expandable for liquid level sensing, access to multiple I/Os
- Expandable for CAPSENSE™ hover touch
Contents
PSOC™ 4100T Plus CAPSENSE™ prototyping board, Quick start guide (part of packaging), 3mm add-on overlay (for touchpad wing).
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Prototyping
Core Sub-Architecture
Cortex-M0+
Kit Contents
0
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
CY8C4147AZQ-T495
Core Architecture
ARM
Silicon Family Name
PSOC 4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
