Print Page
FF1300UXTR23T2M1BPSA1
Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 1.07 kA, 2.3 kV, 0.00159 ohm, Module
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1300UXTR23T2M1BPSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4802737 |
| Product Range | XHP 2 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.299,537.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.299,537.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1300UXTR23T2M1BPSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4802737 |
| Product Range | XHP 2 Series |
| Technical Datasheet | |
| MOSFET Module Configuration | Half Bridge |
| Channel Type | Dual N Channel |
| Continuous Drain Current Id | 1.07kA |
| Drain Source Voltage Vds | 2.3kV |
| Drain Source On State Resistance | 0.00159ohm |
| Transistor Case Style | Module |
| No. of Pins | 15Pins |
| Rds(on) Test Voltage | 15V |
| Gate Source Threshold Voltage Max | 5.15V |
| Power Dissipation | - |
| Operating Temperature Max | 175°C |
| Product Range | XHP 2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| MOSFET Module Configuration | Half Bridge |
|---|---|
| Continuous Drain Current Id | 1.07kA |
| Drain Source On State Resistance | 0.00159ohm |
| No. of Pins | 15Pins |
| Gate Source Threshold Voltage Max | 5.15V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds | 2.3kV |
| Transistor Case Style | Module |
| Rds(on) Test Voltage | 15V |
| Power Dissipation | - |
| Product Range | XHP 2 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | 3A228.c |
| EU ECCN: | 3A228.c |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
