Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.458,047.220 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.458,047.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1500R65KL7NPSA1Copy
Order Code5150129
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage2.58V
Power Dissipation4500kW
Operating Temperature Max-
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max6.5kV
IGBT TechnologyIGBT 7 [Trench Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Single Switch
Collector Emitter Saturation Voltage
2.58V
Operating Temperature Max
-
IGBT Termination
Screw
IGBT Technology
IGBT 7 [Trench Stop]
Product Range
-
Continuous Collector Current
1.2kA
Power Dissipation
4500kW
Transistor Case Style
Module
Collector Emitter Voltage Max
6.5kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
