Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF3707ZPBFCopy
Order Code8657599
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id59A
Drain Source On State Resistance9500µohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation57W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
Alternatives for IRF3707ZPBF
1 Product Found
Product Overview
The IRF3707ZPBF is a HEXFET® N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency synchronous buck converters for computer processor power.
- Ultra-low gate impedance
- Low static drain-to-source ON-resistance at 4.5V gate-to-source voltage
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
59A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9500µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
