Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR13N15DPBFCopy
Order Code2576885
Product RangeHEXFET
Also Known AsSP001556864
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id14A
Drain Source On State Resistance0.18ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation86W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
Alternatives for IRFR13N15DPBF
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
86W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
HEXFET
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000647

