Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFU48ZPBFCopy
Order Code1013407
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id42A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-251AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation91W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for IRFU48ZPBF
2 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
TO-251AA
Rds(on) Test Voltage
10V
Power Dissipation
91W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
