Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4BC30FDPBFCopy
Order Code8650381
Product RangeIRG4
Also Known AsSP001545780
Technical Datasheet
Continuous Collector Current31A
Collector Emitter Saturation Voltage1.9V
Power Dissipation100W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The IRG4BC30FDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for medium operating frequencies 1 to 5kHz in hard switching, <gt/>20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3. The IGBT co-packaged with HEXFRED® ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. The HEXFRED® diodes optimized for performance with IGBTs. Minimized recovery characteristics require less/no snubbing.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
31A
Power Dissipation
100W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
IRG4
SVHC
No SVHC (17-Dec-2015)
Collector Emitter Saturation Voltage
1.9V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

