Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC40FPBFCopy
Order Code9105107
Product RangeIRG4
Also Known AsSP001545694
Technical Datasheet
Continuous Collector Current49A
Collector Emitter Saturation Voltage1.85V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeIRG4
Product Overview
The IRG4PC40FPBF is an Insulated Gate Bipolar Transistor optimized for medium operating frequencies 1 to 5kHz in hard switching, <gt/>20kHz in resonant mode. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than generation 3.
- Optimized for specific application conditions
- Designed to be a drop-in replacement for equivalent industry-standard generation 3 IR IGBTs
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
49A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
IRG4
Collector Emitter Saturation Voltage
1.85V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567

