Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PC40KPBFCopy
Order Code1078439
Technical Datasheet
Continuous Collector Current42A
Collector Emitter Saturation Voltage2.6V
Power Dissipation160W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247AC
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRG4PC40KPBF is an Insulated Gate Bipolar Transistor optimized for high operating frequencies <gt/>5kHz and short-circuit rated to 10μs at 125°C, VGE = 15V. The generation 4 IGBT design provides higher efficiency than generation 3.
Applications
Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
42A
Power Dissipation
160W
Transistor Case Style
TO-247AC
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
