Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4PH50KPBF.Copy
Order Code9105069
Technical Datasheet
Continuous Collector Current45A
Collector Emitter Saturation Voltage2.77V
Power Dissipation200W
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
200W
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Collector Emitter Saturation Voltage
2.77V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
