Print Page
01725
Impact Socket, 3/8" Drive, 1/2" AF, 43 mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01725Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350039
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,227.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,227.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No01725Copy
Manufacturer Standard Lead Time7 weeks
Order Code4350039
Technical Datasheet
Drive Size - Imperial3/8"
AF Size - Metric-
AF Size - Imperial1/2"
Length43mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
01725 is a 3/8″ drive socket.
- Chrome-vanadium finished
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- 12 point totally insulated socket
- Nylon thermoplastic insulation material, steel alloy 31CrV3 metal material
- IEC60900, category C, VDE specifications
- 43mm length, 23mm width, 23mm depth
- 3/8" drive, 1/2" socket
Technical Specifications
Drive Size - Imperial
3/8"
AF Size - Imperial
1/2"
Product Range
-
AF Size - Metric
-
Length
43mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032