Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WVH32M8DBLL-166B1LICopy
Manufacturer Standard Lead Time20 weeks
Order Code4732801
Your Part Number
317 In Stock
Need more?
317 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,192.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,192.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WVH32M8DBLL-166B1LICopy
Manufacturer Standard Lead Time20 weeks
Order Code4732801
Technical Datasheet
SRAM TypePseudo SRAM
Memory Density256Mbit
Memory Configuration32M x 8bit
IC Case / PackageTFBGA
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max166MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Pseudo SRAM
Memory Configuration
32M x 8bit
No. of Pins
24Pins
Supply Voltage Max
3.6V
Clock Frequency Max
166MHz
Operating Temperature Min
-40°C
Product Range
-
Memory Density
256Mbit
IC Case / Package
TFBGA
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361