Print Page
LMT028DHHFWL-NBN
TFT LCD, 2.8 ", 320 x 240 Pixels, Landscape, Black on White, 3V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT028DHHFWL-NBNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813866
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,725.550 |
| 5+ | Rs.1,697.120 |
| 10+ | Rs.1,668.680 |
| 50+ | Rs.1,593.610 |
| 100+ | Rs.1,587.810 |
| 250+ | Rs.1,556.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,725.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT028DHHFWL-NBNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813866
Technical Datasheet
Display Size2.8"
Resolution320 x 240 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeMCU
Display Brightness250cd/m²
Touchscreen-
Module Size79.3mm x 49.1mm x 6.8mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout28 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2.8"
VGA Size
-
Display Appearance
Black on White
Interface Type
MCU
Touchscreen
-
Operating Temperature Min
-30°C
Display Pinout
28 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3V
Display Brightness
250cd/m²
Module Size
79.3mm x 49.1mm x 6.8mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015