Print Page
LMT088EAPFWA-NAN
TFT LCD, 8.8 ", 480 x 1920 Pixels, Portrait, Black on White, 5V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT088EAPFWA-NANCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813872
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,440.330 |
| 5+ | Rs.13,171.530 |
| 10+ | Rs.12,902.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,440.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT DISPLAY SOLUTIONS
Manufacturer Part NoLMT088EAPFWA-NANCopy
Manufacturer Standard Lead Time12 weeks
Order Code4813872
Technical Datasheet
Display Size8.8"
Resolution480 x 1920 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeHDMI
Display Brightness600cd/m²
Touchscreen-
Module Size70.4mm x 252mm x 12.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout16 Way Connector, 19 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
8.8"
VGA Size
-
Display Appearance
Black on White
Interface Type
HDMI
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
16 Way Connector, 19 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 1920 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
600cd/m²
Module Size
70.4mm x 252mm x 12.7mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015