Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA263NN00450020000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3703375
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,223.230 |
| 5+ | Rs.9,007.250 |
| 10+ | Rs.8,791.280 |
| 25+ | Rs.8,575.300 |
| 50+ | Rs.8,099.000 |
| 100+ | Rs.7,753.820 |
| 250+ | Rs.7,580.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,223.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoCSTA263NN00450020000Copy
Manufacturer Standard Lead Time32 weeks
Order Code3703375
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
IP RatingIP66, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
IP Rating
IP66, IP67
Product Range
-
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288
