Print Page
IT-FIT-30/220-240/700-CS-R
LED Driver, LED Lighting, 28 W, 40 V, 700 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-30/220-240/700-CS-R Copy
Manufacturer Standard Lead Time11 weeks
Order Code4928692
Product RangeICUTRONICS FIT CS R Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,095.230 |
| 5+ | Rs.1,038.080 |
| 10+ | Rs.994.950 |
| 50+ | Rs.953.480 |
| 100+ | Rs.930.270 |
| 250+ | Rs.914.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,095.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-30/220-240/700-CS-R Copy
Manufacturer Standard Lead Time11 weeks
Order Code4928692
Product RangeICUTRONICS FIT CS R Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max28W
Output Voltage Max40V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONICS FIT CS R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
40V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
28W
Output Current
700mA
Input Voltage Min
198V
Product Range
ICUTRONICS FIT CS R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092