Print Page
IT-FIT-40/220-240/350-CS-D-L
LED Driver, Non Dimmable, LED Lighting, 42 W, 120 V, 350 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-40/220-240/350-CS-D-LCopy
Order Code4845324
Product RangeICUTRONIC IT FIT D CS L (Non-Isolated) Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-FIT-40/220-240/350-CS-D-LCopy
Order Code4845324
Product RangeICUTRONIC IT FIT D CS L (Non-Isolated) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max42W
Output Voltage Max120V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC IT FIT D CS L (Non-Isolated) Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
120V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
42W
Output Current
350mA
Input Voltage Min
198V
Product Range
ICUTRONIC IT FIT D CS L (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116