Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL078348Copy
Manufacturer Standard Lead Time21 weeks
Order Code4838116
Product RangeIQXC-146 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.179.040 |
| 10+ | Rs.157.440 |
| 25+ | Rs.149.550 |
| 50+ | Rs.143.930 |
| 100+ | Rs.138.530 |
| 500+ | Rs.133.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.179.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL078348Copy
Manufacturer Standard Lead Time21 weeks
Order Code4838116
Product RangeIQXC-146 Series
Technical Datasheet
Product RangeIQXC-146 Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance6pF
Crystal Case / PackageSMD, 1.27mm x 1.05mm
Operating Temperature Min0°C
Operating Temperature Max0°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IQXC-146 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.27mm x 1.05mm
Operating Temperature Max
0°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
6pF
Operating Temperature Min
0°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
