Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL080915Copy
Manufacturer Standard Lead Time21 weeks
Order Code4838114
Product RangeIQXC-146 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.179.040 |
| 10+ | Rs.157.440 |
| 25+ | Rs.149.550 |
| 50+ | Rs.143.930 |
| 100+ | Rs.138.530 |
| 500+ | Rs.133.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.179.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL080915Copy
Manufacturer Standard Lead Time21 weeks
Order Code4838114
Product RangeIQXC-146 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeIQXC-146 Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 1.27mm x 1.05mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 1.27mm x 1.05mm
Operating Temperature Max
85°C
Product Range
IQXC-146 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
