Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11L2SMT&RCopy
Order Code
Cut Tape4523125
Cut Tape4523125RL
Product RangeH11L2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.138.490 |
| 10+ | Rs.111.580 |
| 50+ | Rs.92.210 |
| 200+ | Rs.76.150 |
| 500+ | Rs.70.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoH11L2SMT&RCopy
Order Code
Cut Tape4523125
Cut Tape4523125RL
Product RangeH11L2 Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate-
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Product RangeH11L2 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
H11L2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85354020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.738
