Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3040XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108490
Product RangeMOC304 Series
Your Part Number
1,023 In Stock
Need more?
1,023 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.93.640 |
| 10+ | Rs.79.420 |
| 25+ | Rs.65.190 |
| 50+ | Rs.50.960 |
| 100+ | Rs.46.910 |
| 500+ | Rs.40.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.93.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3040XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108490
Product RangeMOC304 Series
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kVrms
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage400V
Product RangeMOC304 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kVrms
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (04-Feb-2026)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC304 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85354020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
