Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTLP521-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108449
Product RangeTLP521 Series
Your Part Number
1,945 In Stock
Need more?
1,945 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.41.910 |
| 10+ | Rs.29.590 |
| 100+ | Rs.22.970 |
| 500+ | Rs.20.110 |
| 1000+ | Rs.18.470 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.209.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTLP521-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code5108449
Product RangeTLP521 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StylePDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min50%
Collector Emitter Voltage V(br)ceo55V
Product RangeTLP521 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
TLP521 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85354020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
