Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DAMM15PZK87Copy |
| Order Code | 2487826 |
| Product Range | DAMM |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | Rs.5,533.360 |
| 5+ | Rs.4,841.690 |
| 10+ | Rs.4,011.690 |
| 25+ | Rs.3,596.690 |
| 50+ | Rs.3,320.020 |
| 100+ | Rs.3,161.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,533.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DAMM15PZK87Copy |
| Order Code | 2487826 |
| Product Range | DAMM |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | DAMM |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DA |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | DAMM |
| D Sub Shell Size | DA |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
| Gender | Plug |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
