Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDLM2-96PW6ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4826497
Product RangeDLM Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.29,342.580 |
| 5+ | Rs.27,255.250 |
| 10+ | Rs.25,167.910 |
| 25+ | Rs.24,772.890 |
| 50+ | Rs.24,468.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.29,342.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDLM2-96PW6ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4826497
Product RangeDLM Series
Technical Datasheet
Product RangeDLM Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
Contact Termination TypeWire Wrap
No. of Rows8Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DLM Series
Pitch Spacing
2.54mm
Contact Termination Type
Wire Wrap
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Plug
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
