Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-25PH006LCopy |
| Order Code | 3932239 |
| Product Range | MDM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | MDM-25PH006LCopy |
| Order Code | 3932239 |
| Product Range | MDM Series |
| Technical Datasheet | |
| Connector to Connector | Micro-D Plug to Free End |
| No. of Positions | 25Ways |
| Cable Length - Imperial | 36" |
| Cable Length - Metric | 914.4mm |
| Jacket Colour | Multi-colored |
| Product Range | MDM Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Micro-D Plug to Free End |
|---|---|
| Cable Length - Imperial | 36" |
| Jacket Colour | Multi-colored |
| SVHC | To Be Advised |
| No. of Positions | 25Ways |
|---|---|
| Cable Length - Metric | 914.4mm |
| Product Range | MDM Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
