Print Page
TNA14CCSE00L
Connector Accessory, Size 14, Universal Shielded Endbell, Unsealed Plugs and Receptacles
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | TNA14CCSE00LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1186765 |
| Also Known As | 192993-0083 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
100 more incoming. You can reserve stock now
38 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,639.660 |
| 5+ | Rs.5,230.370 |
| 10+ | Rs.4,821.080 |
| 25+ | Rs.4,530.980 |
| 50+ | Rs.4,323.750 |
| 100+ | Rs.4,126.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,639.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | TNA14CCSE00LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1186765 |
| Also Known As | 192993-0083 |
| Technical Datasheet | |
| Accessory Type | Universal Shielded Endbell |
| For Use With | Unsealed Plugs and Receptacles |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The TNA14CCSE00L is an Universal Shielded Endbell for use with size-14 unsealed plug and receptacle. The TNM shielded endbell provides sealing to the connector shell, a cable braid grip and sealing to the outer sheath of the cable. Sealing rating is IP67. It is made with nickel-plated aluminium housing, grounding ring and clamp nut. It has nylon cable grip and support sleeve, rubber O-ring and cable seal.
Applications
Industrial
Technical Specifications
| Accessory Type | Universal Shielded Endbell |
|---|---|
| Product Range | - |
| For Use With | Unsealed Plugs and Receptacles |
|---|---|
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
