Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSSK80-0045BCopy
Manufacturer Standard Lead Time21 weeks
Order Code1080072
Product RangeDSSK8
Your Part Number
274 In Stock
Need more?
274 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.984.690 |
| 5+ | Rs.829.150 |
| 10+ | Rs.673.600 |
| 50+ | Rs.580.090 |
| 100+ | Rs.486.570 |
| 250+ | Rs.478.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.984.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSSK80-0045BCopy
Manufacturer Standard Lead Time21 weeks
Order Code1080072
Product RangeDSSK8
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current80A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247AD
No. of Pins3Pins
Forward Voltage Max450mV
Forward Surge Current600A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeDSSK8
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSSK80-0045B is a Power Schottky Rectifier with common cathode. It is suitable for use in switch mode power supplies (SMPS) and free-wheeling diode in low voltage converters.
- International standard package
- Very low VF
- Extremely low switching losses
- Low IRM values
- UL94V-0 Flammability rating
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
80A
Diode Case Style
TO-247AD
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
DSSK8
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006