Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN180N10Copy
Order Code4905672
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id180A
Drain Source Voltage Vds100V
Drain Source On State Resistance8000µohm
Rds(on) Test Voltage10V
Transistor Case StyleISOTOP
Gate Source Threshold Voltage Max4V
Transistor MountingModule
Power Dissipation600W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
SVHCTo Be Advised
Product Overview
The IXFN180N10 is a 100V N-channel Enhancement Mode Power MOSFET with fast intrinsic diode (HiPerFET™) and low RDS (on). The IXYS most popular power MOSFET (HiPerFET™) is for both hard switching and resonant mode applications. This MOSFET offers low gate charge and excellent ruggedness with a fast intrinsic diode.
- miniBLOC with aluminium nitride isolation
- Low drain-to-tab capacitance
- Low inductance
- Avalanche rated
- Easy to mount
- Space-saving s
Applications
Power Management, Industrial, Lighting
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
600W
No. of Pins
4Pins
SVHC
To Be Advised
Continuous Drain Current Id
180A
Drain Source On State Resistance
8000µohm
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042