Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN44N80Copy
Order Code7348010
Technical Datasheet
Channel TypeN Channel
Product Range-
Alternatives for IXFN44N80
1 Product Found
Product Overview
The IXFN44N80 is a HiPerFET™ N-channel enhancement-mode Single Die Power MOSFET features avalanche rated and fast intrinsic rectifier.
- International standard package
- miniBLOC with aluminium nitride isolation
- Low RDS (ON) HDMOS™ process
- Unclamped inductive switching (UIS) rated
- Rugged polysilicon gate cell structure
- Low package inductance
- Easy to mount
- Space savings
- High power density
- High dV/dt and low trr
Applications
Power Management, Industrial, Motor Drive & Control, Lighting, Thermal Management
Technical Specifications
Channel Type
N Channel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049861