Print Page
CR 2477J
Battery, 3 V, CR2477, Lithium Manganese Dioxide, 1 Ah, Pressure Contact, 1
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JAUCH |
|---|---|
| Manufacturer Part No | CR 2477JCopy |
| Order Code | 5173786 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.888.070 |
| 5+ | Rs.715.760 |
| 10+ | Rs.664.630 |
| 20+ | Rs.632.440 |
| 50+ | Rs.583.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.888.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JAUCH |
|---|---|
| Manufacturer Part No | CR 2477JCopy |
| Order Code | 5173786 |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | CR2477 |
| Battery Technology | Lithium Manganese Dioxide |
| Battery Capacity | 1Ah |
| Battery Terminals | Pressure Contact |
| Pack Quantity | 1 |
| Battery Type / Size | Coin Cell |
| Weight | 10.5g |
| Battery IEC Code | CR2477 |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium Manganese Dioxide |
| Battery Terminals | Pressure Contact |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | CR2477 |
| Battery Compliance | - |
| SVHC | No SVHC (04-Feb-2026) |
| Battery Size Code | CR2477 |
|---|---|
| Battery Capacity | 1Ah |
| Pack Quantity | 1 |
| Weight | 10.5g |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011 |