Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0535-024Copy
Manufacturer Standard Lead Time22 weeks
Order Code4502552
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,312.470 |
| 5+ | Rs.6,864.570 |
| 10+ | Rs.6,416.660 |
| 25+ | Rs.5,894.380 |
| 50+ | Rs.5,749.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,312.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0535-024Copy
Manufacturer Standard Lead Time22 weeks
Order Code4502552
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° SMPM Jack to 90° SMPM Jack
Cable Length - Metric610mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Jack
Connector Type BSMPM Right Angle Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMPM Right Angle Jack
Impedance
-
Product Range
-
Connector to Connector
90° SMPM Jack to 90° SMPM Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
