Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No06R-JWPF-VSLE-DCopy
Manufacturer Standard Lead Time28 weeks
Order Code5110237
Product RangeJWPF Series
Your Part Number
889 In Stock
Need more?
889 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.367.840 |
| 10+ | Rs.312.710 |
| 100+ | Rs.266.130 |
| 250+ | Rs.249.030 |
| 500+ | Rs.237.620 |
| 1000+ | Rs.225.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.367.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No06R-JWPF-VSLE-DCopy
Manufacturer Standard Lead Time28 weeks
Order Code5110237
Product RangeJWPF Series
Technical Datasheet
Product RangeJWPF Series
No. of Positions6Ways
Pitch Spacing2mm
For Use WithJST JWPF Series Crimp Socket Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
JWPF Series
No. of Positions
6Ways
For Use With
JST JWPF Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 06R-JWPF-VSLE-D
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
