Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAJWPFJWPF22R305TCopy
Manufacturer Standard Lead Time4 weeks
Order Code5111102
Product RangeJWPF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.45.320 |
| 100+ | Rs.38.640 |
| 500+ | Rs.35.390 |
| 1000+ | Rs.33.360 |
| 2500+ | Rs.31.470 |
| 5000+ | Rs.30.210 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.453.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAJWPFJWPF22R305TCopy
Manufacturer Standard Lead Time4 weeks
Order Code5111102
Product RangeJWPF Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial12"
Cable Length - Metric305mm
Product RangeJWPF Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
305mm
Jacket Colour
Red
Cable Length - Imperial
12"
Product Range
JWPF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AJWPFJWPF22R305T
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001212
