Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ASSHSSH28B51Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5110492 |
| Product Range | SH Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
800 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.29.780 |
| 100+ | Rs.25.450 |
| 500+ | Rs.23.580 |
| 1000+ | Rs.22.250 |
| 2500+ | Rs.21.010 |
| 5000+ | Rs.20.240 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.297.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | ASSHSSH28B51Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5110492 |
| Product Range | SH Series |
| Technical Datasheet | |
| Connector to Connector | Crimp Socket to Crimp Socket |
| Cable Length - Imperial | 2.01" |
| Cable Length - Metric | 51mm |
| Product Range | SH Series |
| Jacket Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Crimp Socket to Crimp Socket |
|---|---|
| Cable Length - Metric | 51mm |
| Jacket Colour | Blue |
| Cable Length - Imperial | 2.01" |
|---|---|
| Product Range | SH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for ASSHSSH28B51
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000263 |
