Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FV5.5-AFW (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153727 |
| Product Range | FV Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.30.860 |
| 100+ | Rs.24.810 |
| 500+ | Rs.22.720 |
| 1000+ | Rs.21.020 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.308.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FV5.5-AFW (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153727 |
| Product Range | FV Series |
| Technical Datasheet | |
| Product Range | FV Series |
| Wire Size (AWG) | 12AWG to 10AWG |
| Conductor Area CSA | 6.64mm² |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| Tab Size - Metric | 4.5mm x 1mm |
| Tab Size - Imperial | 0.177" x 0.039" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FV Series |
|---|---|
| Conductor Area CSA | 6.64mm² |
| Insulator Material | Vinyl |
| Tab Size - Imperial | 0.177" x 0.039" |
| Wire Size (AWG) | 12AWG to 10AWG |
|---|---|
| Insulator Colour | Yellow |
| Tab Size - Metric | 4.5mm x 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00136 |
